Schaffner FN530-16-99 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 140mm |
| Height | 230mm |
| Length | 350mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 530 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN530-16-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.