Power Line Filter 50Hz/60Hz 125A 480VAC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 125A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |