Three Phase EMI Filter, 480V, 50/60HzHz
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 63A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
