
General purpose EMI/RFI line filter, chassis mountable, with a 1A current rating and 250V AC/DC voltage rating. Features 3mH inductance and operates from 0 to 400Hz, with a maximum operating temperature of 85°C. Approvals include UL, CSA, and ENEC, with solder termination and RoHS compliance. Dimensions are 64mm length, 35mm width, and 55.8mm depth.
Schaffner FN610-1-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Current Rating | 1A |
| Depth | 55.8mm |
| Frequency | 400Hz |
| Height | 19.3mm |
| Inductance | 3mH |
| Leakage Current | 190uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, DIN Rail, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.