
Chassis mount EMI/RFI line filter, 250VAC, 3A, featuring 2mH inductance and 33nF capacitance. Operates from 0 to 400 Hz with a maximum current rating of 3A and voltage rating of 250V AC/DC. This standard filter offers a leakage current of 190uA and is RoHS compliant. Designed for chassis, DIN rail, or flange mounting with stud termination, it operates within a temperature range of -25°C to 85°C. Approvals include UL, CSA, and ENEC.
Schaffner FN610-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 33nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 55.8mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Height | 19.3mm |
| Inductance | 2mH |
| Leakage Current | 190uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, DIN Rail, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
