
Schaffner FN660-10-06 technical specifications.
| Approvals | CSA, UR, ENEC |
| Current | 10A |
| Depth | 85mm |
| Inductance | 450uH |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 0 to 400Hz |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
