
Chassis mount EMI/RFI line filter rated for 250VAC and 3A, featuring 2mH inductance and 150nF capacitance. Designed for general filtering applications with a standard filter type, it operates from 0 to 400 Hz and has a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC, with quick connect terminations for easy installation. This RoHS compliant component is suitable for chassis mounting via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN660-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Capacitance | 150nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Inductance | 2mH |
| Leakage Current | 190uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
