
General purpose EMI/RFI line filter for single-phase applications, rated for 250VAC and 20A maximum current. Features chassis mount termination with quick connect terminals, operating frequency range of 0 to 400 Hz, and an inductance of 480µH. Includes UL, CSA, and ENEC approvals, with a leakage current of 2µA and a resistance of 220kΩ. Operates within a temperature range of -25°C to 100°C and is RoHS compliant.
Schaffner FN660B-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 20A |
| Current Rating | 20A |
| Depth | 99.5mm |
| Frequency | 400Hz |
| Height | 38mm |
| Inductance | 480uH |
| Leakage Current | 2uA |
| Length | 105mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660B-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
