Schaffner FN680-1-06 technical specifications.
| Approvals | UL, CSA, IEC, EN, VDE |
| Current | 1A |
| Current Rating | 1A |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 22.5mH |
| Leakage Current | 410uA |
| Length | 71.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 680 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN680-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.