Schaffner FN700Z-10-06 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 80mm |
| Frequency | 400Hz |
| Height | 50mm |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Leakage Current | 440uA |
| Length | 80mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 700Z |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN700Z-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.