Schaffner FN7510-10-M3 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Current | 10A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 16.85mm |
| Length | 2.48inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 102 |
| Packaging | Tray |
| Ratings | Y2 |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7510-10-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.