Schaffner FN7510-16-M4 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Current | 16A |
| Depth | 21.95mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Length | 18.85mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 102 |
| Packaging | Tray |
| Ratings | Y2 |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7510-16-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
