
1kV axial feed-through capacitor, 100nF capacitance with 20% tolerance. Features a 100A current rating, 0.14mR DC resistance, and operates across a -40°C to 100°C temperature range. Designed for bulkhead mounting, this component supports 50 Hz and 60 Hz operating frequencies. RoHS compliant and rated Y2.
Sign in to ask questions about the Schaffner FN7511-100-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN7511-100-M8 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 100A |
| DC Resistance (DCR) | 0.14mR |
| Depth | 32mm |
| Length | 6.496inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Tolerance | 20% |
| Voltage | 130V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7511-100-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
