Sign in to ask questions about the Schaffner FN7511-32-M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN7511-32-M4 technical specifications.
| Depth | 21.95mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN751 |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7511-32-M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
