
AC Feed Through Capacitor, 300V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Schaffner FN7512-32-M4 technical specifications.
| Depth | 21.95mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN751 |
| RoHS | Compliant |
No datasheet is available for this part.
