
EMI feedthrough filter with 32A current rating and 1.2Nm terminal torque. Features 100nF capacitance with 20% tolerance, 130V operating voltage, and 1kV voltage rating. Designed for through-hole mounting with axial package, operating from -40°C to 100°C. Includes 0.16mR DC resistance and is lead-free and RoHS compliant.
Schaffner FN7514-32-M4 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 32A |
| Current Rating | 32A |
| DC Resistance (DCR) | 0.16mR |
| Lead Free | Lead Free |
| Length | 5.118inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Tolerance | 20% |
| Voltage | 130V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7514-32-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
