
The FN7560-10-M3 is a 10nF axial through hole capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a current rating of 4A and a DC resistance of 0.58mR. The capacitor is rated for 250V and has a voltage rating of 650V. It is available in a package quantity of 10 and is packaged in a tray. The FN7560-10-M3 is RoHS compliant and has a tolerance of 20%.
Schaffner FN7560-10-M3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 4A |
| DC Resistance (DCR) | 0.58mR |
| Length | 3.031inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7560-10-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
