Schaffner FN7560-100-M8 technical specifications.
| Capacitance | 47nF |
| Depth | 32mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Ripple Current | 100A |
| RoHS Compliant | Yes |
| Series | FN756 |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7560-100-M8 to view detailed technical specifications.
No datasheet is available for this part.