EMI Feedthrough Filters 50A TERMINAL 2.5Nm FEED-THROUGH FILTERS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 102 |
| Packaging | Tray |
| Series | FN756 |
| RoHS | Compliant |