EMI Feedthrough Filters 63A TERMINAL 2.5Nm DC Feed Thru Filters
Checking distributor stock and pricing after the page loads.
| Depth | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN756 |
| RoHS | Compliant |