Sign in to ask questions about the Schaffner FN7562-100-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN7562-100-M8 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Current | 100A |
| Current Rating | 100A |
| Depth | 32mm |
| Diameter | 32mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | Y4 |
| Ripple Current | 100A |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7562-100-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
