The FN7563-100-M8 is a 650V axial capacitor with a capacitance of 1uF and a current rating of 100A. It operates within a temperature range of -40°C to 100°C and is packaged in a tray with 10 units per package. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in applications with operating frequencies of 50/60Hz.
Schaffner FN7563-100-M8 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Current | 100A |
| Depth | 38mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Tolerance | 20% |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7563-100-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
