The FN7563-63-M6 is a general-purpose capacitor with a capacitance of 470nF and a current rating of 63A. It features a low DC resistance of 0.18mR and operates within a temperature range of -40°C to 100°C. The capacitor is packaged in an axial format and is lead-free compliant. It is suitable for use in a variety of applications, including those requiring high current handling and low resistance.
Schaffner FN7563-63-M6 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Current | 63A |
| DC Resistance (DCR) | 0.18mR |
| Depth | 32mm |
| Lead Free | Lead Free |
| Length | 5.787inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Tolerance | 20% |
| Voltage | 130V |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7563-63-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.