The FN7611-10-M3 is a 10nF EMI filter from Schaffner with a current rating of 10A. It features a bolt mount and is designed to operate at frequencies of 50/60Hz. The filter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in a tray with 10 units per package.
Sign in to ask questions about the Schaffner FN7611-10-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN7611-10-M3 technical specifications.
| Capacitance | 10nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 98mm |
| ESD Protection | No |
| Inductance | 70nH |
| Length | 66mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Bolt, Bulkhead |
| Number of Channels | 1 |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 761X |
| Termination | Stud |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7611-10-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.