
Filtered power entry module with 3 positions, rated for 250VAC and 6A. Features 1.6mH inductance and 0.1µF capacitance, operating from DC to 400Hz. Panel mountable with Faston termination, this module offers IP40 protection and a UL94 V-2 flammability rating. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN9233E-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9233E-6-06 technical specifications.
| Capacitance | 0.1F |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 1.6mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233E-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
