The FN9233U-12-06HI is a 12A 250V flange mount power entry module from Schaffner. It is rated for operation from DC to 400Hz and has a flammability rating of UL94 V-2. The module is available in a bulk packaging quantity of 30 and is compliant with IP40 ratings. It is also RoHS compliant and approved by UL, CSA, and ENEC.
Schaffner FN9233U-12-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233U-12-06HI to view detailed technical specifications.
No datasheet is available for this part.