Filtered power entry module with 15A current rating and 250VAC voltage. Features 3 positions, Faston termination, and panel/flange/screw mounting. Operates from DC to 400Hz, with an inductance of 0.2mH. Rated IP40, UL94 V-2 flammability, and compliant with UL, CSA, and ENEC approvals. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Schaffner FN9233U-15-06HI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN9233U-15-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233U-15-06HI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.