3-position filtered power entry module with a 3A current rating, designed for panel or flange mounting with screw terminals. Features a 250VAC voltage rating, 100nF capacitance, and operates from DC to 400Hz. This module offers IP40 protection, UL94 V-2 flammability, and is RoHS compliant. Approvals include UL, CSA, ENEC, and CQC.
Schaffner FN9244E-3-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3.5A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Leakage Current | 373uA |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244E-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.