The FN9244ES-10-06 is a filtered power entry module from Schaffner, rated for 10A and 250V. It features a panel mount design with a snap-in installation and is compliant with IP40 ratings. The module is available in bulk packaging and meets various international approvals, including UL, CSA, ENEC, and CQC. It is also RoHS compliant and has a flammability rating of UL94 V-2.
Schaffner FN9244ES-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244ES-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.