Schaffner FN9246-6-07 technical specifications.
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Inductance | 7mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Package Quantity | 16 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246-6-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.