The Schaffner FN9255S-10-07 is a filtered power entry module with a single port and a maximum current rating of 10A. It has a maximum voltage rating of 250/120V and operates within a temperature range of -25 to 85°C. The module is designed for snap-in mounting and has a straight body orientation. It is intended for use in applications with an operating frequency of 50 to 60 Hz.
Schaffner FN9255S-10-07 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Max Current Rating | 10A |
| Max Voltage Rating | 250/120 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN9255S-10-07 to view detailed technical specifications.
No datasheet is available for this part.