Power Entry Module Filtered PL 3 POS 250VAC/120VAC 6A Discharge Resistor ST 1 Port
Schaffner FN9255SB-6-06 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Additional Hardware | Discharge Resistor |
| Max Current Rating | 6A |
| Max Voltage Rating | 250/120 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN9255SB-6-06 to view detailed technical specifications.
No datasheet is available for this part.