
The IT213 pulse transformer from Schaffner features a 1:1.1 turns ratio and operates at a frequency of 40kHz. It can withstand a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This transformer is available in a package quantity of 100 and is packaged in a tray for easy handling. It is compliant with RoHS regulations and is designed for through-hole mounting with a PC pin lead/base style. The transformer measures 19mm in depth, length, and width, and has a height of 20mm. Its weight is approximately 0.32 ounces.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1.4R |
| Depth | 19mm |
| Frequency | 40kHz |
| Height | 20mm |
| Inductance | 6.5mH |
| Lead/Base Style | PC Pin |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1.1 |
| Weight | 0.32oz |
| Width | 19mm |
| RoHS | Compliant |