Schaffner IT237 technical specifications.
| DC Resistance (DCR) | 1.9R |
| Depth | 27mm |
| Frequency | 40kHz |
| Height | 13.7mm |
| Inductance | 25mH |
| Isolation Voltage | 2.5kV |
| Lead/Base Style | PC Pin |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IT |
| Termination | Through Hole |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 0.5oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
