
The IT242 pulse transformer features a capacitance of 7pF and a DC resistance of 750mR. It has a primary inductance of 2.5mH and a turns ratio of 1:1.1. The transformer is available in a package quantity of 200 and is packaged in a tray. The IT242 is a RoHS compliant, non-SVHC compliant device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for use in applications up to 500V and is suitable for through-hole mounting.
Schaffner IT242 technical specifications.
| Capacitance | 7pF |
| DC Resistance (DCR) | 750mR |
| Depth | 17.6mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 2.5mH |
| Isolation Voltage | 3.2kV |
| Lead/Base Style | PC Pin |
| Length | 16.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Inductance | 2.5mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1.1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.