Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner IT245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1.48R |
| Depth | 17.6mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 8mH |
| Isolation Voltage | 4kV |
| Lead/Base Style | PC Pin |
| Length | 16.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Inductance | 8mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
