Sign in to ask questions about the Schaffner IT248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IT248 technical specifications.
| Depth | 11.3mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 17mH |
| Length | 17.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Inductance | 17mH |
| RoHS Compliant | Yes |
| Series | IT |
| Termination | Through Hole |
| Turns Ratio | 2:1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.