
The IT249 pulse transformer is a general-purpose device with a 2.1:1 turns ratio and a maximum operating frequency of 40kHz. It features a through-hole mount and is constructed with a PC pin lead/base style. The transformer has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a package quantity of 200.
Sign in to ask questions about the Schaffner IT249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IT249 technical specifications.
| DC Resistance (DCR) | 3.1R |
| Depth | 17.6mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 17mH |
| Lead/Base Style | PC Pin |
| Length | 17.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | IT |
| Termination | Through Hole |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 2.1:1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.