
1:1.1 turns ratio pulse transformer with 1.1mH primary inductance, designed for 40kHz operation. Features 3.2kV isolation voltage, 550mR DC resistance, and 6pF capacitance. Through-hole PCB mount with PC pin leads, operating temperature range of -25°C to 70°C. Dimensions: 16.7mm L x 16.7mm W x 11.3mm H. RoHS compliant.
Schaffner IT253 technical specifications.
| Capacitance | 6pF |
| DC Resistance (DCR) | 550mR |
| Depth | 17.6mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 1.1mH |
| Isolation Voltage | 3.2kV |
| Lead/Base Style | PC Pin |
| Length | 16.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 500V |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Inductance | 1.1mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1.1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
