
The IT260 pulse transformer from Schaffner is a 3:1 turns ratio device designed for high-frequency applications. It operates within a temperature range of -25°C to 70°C and features a DC resistance of 2 ohms. The transformer's inductance is 12 millihenries, and it is capable of handling frequencies up to 40 kHz. This pulse transformer is designed for through-hole PCB mounting and is compliant with RoHS regulations. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner IT260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 2R |
| Depth | 17.6mm |
| Frequency | 40kHz |
| Height | 11.3mm |
| Inductance | 12mH |
| Lead/Base Style | PC Pin |
| Length | 17.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 3:1 |
| Weight | 0.2oz |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
