
The IT314 pulse transformer from Schaffner features a 3:1 turns ratio, 35mH inductance, and operates at a frequency of 40kHz. It is designed for through hole mounting on a PCB and has a maximum operating temperature of 70°C. The transformer is RoHS compliant and packaged in a tray with 24 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner IT314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1.6R |
| Depth | 25.5mm |
| Frequency | 40kHz |
| Height | 25mm |
| Height - Seated (Max) | 25.2mm |
| Inductance | 35mH |
| Lead/Base Style | PC Pin |
| Length | 25.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 24 |
| Packaging | Tray |
| Primary Inductance | 35mH |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 3:1 |
| Weight | 0.88oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
