Sign in to ask questions about the Schaffner IT364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IT364 technical specifications.
| DC Resistance (DCR) | 160mR |
| Depth | 50mm |
| Frequency | 40kHz |
| Height - Seated (Max) | 60mm |
| Inductance | 1.5mH |
| Lead/Base Style | PC Pin |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 7.760272oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
