
The Schaffner IT370 is a pulse transformer with a 1:1 turns ratio, operating at a frequency of 40kHz. It has a DC resistance of 160mR and an inductance of 300uH. The transformer is designed for through hole or PCB mounting and has a seated height of 23.7mm. The operating temperature range is from -25°C to 70°C. The IT370 is RoHS compliant and available in a tray packaging with 300 units per package.
Sign in to ask questions about the Schaffner IT370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner IT370 technical specifications.
| DC Resistance (DCR) | 160mR |
| Depth | 27mm |
| Frequency | 40kHz |
| Height - Seated (Max) | 23.7mm |
| Inductance | 300uH |
| Lead/Base Style | PC Pin |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IT |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| Weight | 2.47oz |
| Width | 32.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
