
Transformer 1:1 16.7 X 17.6mm 13.5 X PC Pin Through Hole
Schaffner IU1253-1 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 16.7 |
| Product Depth (mm) | 17.6 |
| Product Height (mm) | 13.5 |
| Turns Ratio | 1:1 |
| Cage Code | SR893 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.