The RD 8147-25-1M3 is a quad common mode choke from Schaffner, designed for power line applications. It features an inductance of 1300uH and a maximum DC current rating of 25A. The choke has a maximum DC resistance of 0.00505 and a voltage rating of 600VAC or 850VDC. It can withstand a withstanding voltage of 2.5kVAC. The device is mounted through a hole and has dimensions of 80.5mm in length and depth, with a height of 50.5mm. It operates within a temperature range of -25 to 110 degrees Celsius.
Schaffner RD 8147-25-1M3 technical specifications.
| Type | Power Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 1300uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 25A |
| Max DC Resistance | 0.00505Ohm |
| Voltage Rating | 600VAC|850VDC |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Product Length | 80.5mm |
| Product Depth | 80.5mm |
| Height | 50.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner RD 8147-25-1M3 to view detailed technical specifications.
No datasheet is available for this part.