The RD 8147-64-0M2 is a quad common mode choke from Schaffner with an inductance of 200uH, tested at 1k Hz. It has a maximum DC current rating of 64A and a maximum DC resistance of 1.1m ohms. The choke is rated for 600VAC or 850VDC and can withstand a withstanding voltage of 2.5kVAC. It is designed for through hole mounting and has a product length, depth, and height of 80.5mm each. The operating temperature range is from -25 to 110 degrees Celsius.
Schaffner RD 8147-64-0M2 technical specifications.
| Type | Power Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 200uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 64A |
| Max DC Resistance | 1.1mOhm |
| Voltage Rating | 600VAC|850VDC |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Product Length | 80.5mm |
| Product Depth | 80.5mm |
| Height | 50.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner RD 8147-64-0M2 to view detailed technical specifications.
No datasheet is available for this part.