Schaffner RD5132-10-3M0 technical specifications.
| Current Rating | 10A |
| Diameter | 50.5mm |
| Height | 35.5mm |
| Inductance | 3mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 3 |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD5132-10-3M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.