
This common mode choke has a diameter of 60mm and a height of 35mm. It features an inductance of 4.5mH and a maximum current rating of 10A. The choke is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -25°C. It is designed for through hole mounting with a radial termination and is unshielded. The choke is RoHS compliant and is packaged in a tray with 14 pieces per package.
Schaffner RD6137-10-4M5 technical specifications.
| Diameter | 60mm |
| Height | 35mm |
| Inductance | 4.5mH |
| Lead Diameter | 1.5mm |
| Length | 2.362inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 3 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD6137-10-4M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
