
Power and signal line common mode choke with 1.5mH inductance per path, rated for 16A DC current. Features 8.3mR DC resistance, 600V AC and 850V DC voltage ratings, and operates from -25°C to 110°C. This through-hole mounted component has radial pin terminations and a 1.8mm lead diameter.
Schaffner RD6137-16-1M5 technical specifications.
| DC Current | 16A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 60.5mm |
| Diameter | 60.5mm |
| Height | 35.5mm |
| Inductance | 1.5mH |
| Lead Diameter | 1.8mm |
| Lead/Base Style | Pin |
| Length | 2.362inch |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 3 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD6137-16-1M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
