
Two-line, current-compensated choke with 16A current rating and 5.7mH inductance. Features 14.1mR DC resistance, 600V AC voltage rating, and 850V DC rated voltage. Through-hole mounting with pin termination and a wire lead diameter of 1.8mm. Operates within a temperature range of -25°C to 110°C. Dimensions are 70.5mm depth, 70mm diameter, and 40.5mm height. RoHS compliant.
Schaffner RD7127-16-5M7 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| DC Resistance (DCR) | 14.1mR |
| Depth | 70.5mm |
| Diameter | 70mm |
| Height | 40.5mm |
| Inductance | 5.7mH |
| Lead Diameter | 1.8mm |
| Lead/Base Style | Pin |
| Length | 2.756inch |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Wire |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7127-16-5M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
